Reference Only

111025-1210

Obsolete
Fiber Optic Cable Assemblies NOT AVAILABLE THROUGH MOUSER

Manufacturer:

Mfr Part:
111025-1210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series111025
Connector End AiPass
Connector End BiPass
Cable Length10 m
Description/FunctioniPass+ High-Speed Channel (HSC) CXP Cable Assembly, 12X Quad Data Rate (QDR), 84 Circuits, 10 m Length
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenameiPass+
Part # Aliases1110251210 01110251210

Export and Environmental Classification

AttributeDescription
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?