Reference Only

111025-1201

Obsolete
Fiber Optic Cable Assemblies IPASS+ CXP CBL ASBY 12X 84P 1.0M LENGTH

Manufacturer:

Mfr Part:
111025-1201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series111025
Cable Length1 m
PackagingBulk
Description/FunctioniPass+ High-Speed Channel (HSC) CXP Cable Assembly, 12X Quad Data Rate (QDR), 84 Circuits, 1 m Length
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
TradenameiPass+

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?