Reference Only

106481-0124

Fiber Optic Connectors LGX MTL Cassette w/ OM3 24LC-2MPO FO.

Manufacturer:

Mfr Part:
106481-0124

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106481
ProductAdapters
ModeMultimode
ColorBlue (Aqua)
Number of Positions24 Position
Convert FromLC/PC
Convert ToMTP/PC
PackagingBulk
Body MaterialSteel
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1064810124 01064810124

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$302.12$3,021.20
$286.63$7,165.75
Need more?
Contact Us