Reference Only

106481-0110

Fiber Optic Connectors LGX PSC Cassette w/ SM 24LC-2MPO FO.

Manufacturer:

Mfr Part:
106481-0110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
ProductAdapters
ModeSinglemode
ColorBlue
Number of Positions24 Position
Convert FromLC
Convert ToMTP/APC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Body MaterialThermoplastic (TP)
FeaturesSinglemode
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1064810110 01064810110

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$281.71$2,817.10
$272.83$6,820.75
Need more?
Contact Us