Reference Only

106480-0103

Racks & Rack Cabinet Accessories 4U Rack Mount for 12 LGX Cassette.

Manufacturer:

Mfr Part:
106480-0103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRacks & Rack Cabinet Accessories
Series106480
ProductFiber Optic Patch Panels
TypeFiber Optic
ColorBlack
Length312 mm
Width434 mm
Height178 mm
MaterialAluminum
Dimensions312 mm L x 434 mm W x 178 mm H
PackagingBulk
Product TypeRacks & Rack Cabinets
SubcategoryEnclosures, Racks and Boxes
Part # Aliases1064800103 01064800103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$391.71$1,958.55
Need more?
Contact Us