Reference Only
106480-0100
Racks & Rack Cabinet Accessories 1U Rack Mount for 3 LGX Cassette.
Datasheet
106480-0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Racks & Rack Cabinet Accessories | |
| Series | 106480 | |
| Product | Fiber Optic Patch Panels | |
| Type | Fiber Optic | |
| Color | Black | |
| Length | 482 mm | |
| Width | 274.7 mm | |
| Height | 44 mm | |
| Material | Steel | |
| Dimensions | 482 mm L x 274.7 mm W x 44 mm H | |
| Number of Rack Units | 1U | |
| Packaging | Bulk | |
| Product Type | Racks & Rack Cabinets | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | 1064800100 01064800100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---