Reference Only

106480-0001

Racks & Rack Cabinet Accessories HD Rack Mnt Enclosu 1RU 144Pt/12 Cassett.

Manufacturer:

Mfr Part:
106480-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRacks & Rack Cabinet Accessories
Series106480
ProductFiber Optic Patch Panels
TypeFiber Optic
ColorBlack
Height44 mm
Depth / Thickness282 mm
Depth282 mm
Length / Height44 mm
Product TypeRacks & Rack Cabinets
SubcategoryEnclosures, Racks and Boxes
Part # Aliases01064800001 1064800001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$366.53$1,832.65
Need more?
Contact Us