Reference Only
106427-1023
Fiber Optic Transceivers QSFP28 CWDM4, TRX 10km
Datasheet
106427-1023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Transceivers | |
| Data Rate | 25 Gb/s | |
| Form Factor, or Case Style | QSFP | |
| Transmission Distance | 10 km | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | 106427 | |
| Product | Transceivers | |
| Operating Supply Voltage | 3.3 V | |
| Mounting Style | Pluggable | |
| Packaging | Reel | |
| Peak Wavelength | 1330 nm | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Tradename | CWDM4 | |
| Part # Aliases | 1064271023 01064271023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517690000 |
| TARIC | 8517699090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?