Reference Only

106415-2120

Fiber Optic Cable Assemblies iPass+ HD-to-iPass+ HD AOC Assembly Multimode 50/125um 3.00mm CableDia

Manufacturer:

Mfr Part:
106415-2120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106415
ModeMultimode
Connector End AiPass
Connector End BiPass
Fiber Diameter50 um, 125 um
Cable Length20 m
Number of Fibers8 Fiber
Jacket ColorAqua
Cable Diameter3 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases1064152120 01064152120

Export and Environmental Classification

AttributeDescription
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?