Reference Only
106414-1203
Obsolete
Fiber Optic Cable Assemblies QSFP QDR 1.2 TO MPO JUMPER 3.0M
Datasheet
106414-1203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Connector End A | QSFP+ | |
| Connector End B | MPO AOC | |
| Cable Length | 3 m | |
| Jacket Color | Yellow | |
| Cable Type | Ribbon Fiber | |
| Data Transmission Rate | 40 Gb/s | |
| Description/Function | QSFP+ to MPO SM Male Connector Cable Assembly, 40 Gbps Data Rates, 2 dB Loss Budget, Cable Length 3 m | |
| Mode | Singlemode | |
| Product Type | Fiber Optic Cable Assemblies | |
| Series | 106414 | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1064141203 1064141203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?