Reference Only

106397-1929

Fiber Optic Connectors LC2+ Conn Sglmode 126um Ceramic PC Ferrule 1.60mm Simplex Cable Blue Hse

Manufacturer:

Mfr Part:
106397-1929

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106397
ProductConnectors
Port TypeSimplex
ModeSinglemode
Fiber Diameter126 um
ColorBlue
Number of Positions1 Position
Body MaterialCeramic
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameLC2+
TypePlug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?