Reference Only

106397-1302

Fiber Optic Connectors LC2+ CONN SM 125.5 2mm STRAIGHT BOOT.

Manufacturer:

Mfr Part:
106397-1302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106397
ProductConnectors
Port TypeSimplex
ModeSinglemode
Fiber Diameter125 um
ColorBlue
Number of Positions1 Position
Body MaterialCeramic
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameLC2+
TypePlug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.99$2,499.00
$24.10$6,025.00
$23.73$11,865.00
Need more?