Reference Only

106359-1006

Fiber Optic Connectors Quasar OptiX Field Mountable Conn. (FMC), SC/APC, Singlemode, for 2mm Jacketed Cable, Green Housing.

Manufacturer:

Mfr Part:
106359-1006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106359
ProductFiber Optic Connectors
Port TypeSimplex
ModeSinglemode
ColorGreen
Convert FromSC
Convert ToAPC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Body MaterialPolybutylene Terephthalate (PBT)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameQuasar OptiX
Part # Aliases1063591002 01063591002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.12$44,240.00
Need more?
Contact Us