106284-7000 Molex

106284-7000

Fiber Optic Cable Assemblies MTP24(F)-12F RIBBN TK JP LOOPBACK

Manufacturer:

Mfr Part:
106284-7000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106284
ModeMultimode
ApplicationPlenum
Connector End AMTP
Connector End BMTP
Cable TypeRibbon Fiber
Number of Fibers24 Fiber
Jacket ColorBlue (Aqua)
Insertion Loss1 dB
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?