Reference Only

106284-0006

Fiber Optic Cable Assemblies CXP Optical Cbl MTP toMTP MM50 OFNR 6mm

Manufacturer:

Mfr Part:
106284-0006

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106284
ModeMultimode
Connector End AMTP
Connector End BMTP
Fiber Diameter50 um, 125 um
Cable Length6 m
Number of Fibers24 Fiber
PackagingSpool
Jacket ColorOrange
Cable Diameter3.8 mm
Insertion Loss1 dB
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases1062840006 01062840006

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?