Reference Only
106284-0001
Fiber Optic Cable Assemblies CXP Optical Cable Assy. (iPass+ ), MTP-to-MTP, Multimode, 50/125 m, Round Cable Assy., Straight Boot, Standard Bandwidth, OFNR, Cable Diameter 3.8mm, Cable Lg. 1.00m.
Datasheet
106284-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106284 | |
| Mode | Multimode | |
| Port Type | Simplex, Duplex | |
| Application | Riser | |
| Connector End A | MTP | |
| Connector End B | MTP | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 1 m | |
| Number of Fibers | 24 Fiber | |
| Jacket Color | Orange | |
| Jacket Material | Optical Fiber Non Conductive Riser (OFNR) | |
| Cable Diameter | 3.8 mm | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.60 | $1,636.00 | |
| $153.37 | $3,834.25 | |
| $147.34 | $7,367.00 |
Need more?