Reference Only

1062836376

Fiber Optic Cable Assemblies QSFP-DD MPO-to-(8) LCD Uniboot Jumper Cable Assy., 50/125 m, 3mm, MultiMode, 16 Fiber, OM3, 3.0m Lg., Aqua Cable.

Manufacturer:

Mfr Part:
1062836376

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106283
ModeMultimode
Port TypeDuplex
Connector End AMPO
Connector End BLC Duplex
Cable TypePlenum
Fiber Diameter50/125 um
Cable Length3 m
Number of Fibers16 Fiber
PackagingBulk
Jacket ColorAqua
Jacket MaterialPolyvinyl Chloride (PVC)
Cable Diameter3 mm
Fiber TypeOM3
Insertion Loss0.2 dB, 0.35 dB
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases106283-6376 01062836376

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$187.89$1,878.90
$184.23$9,211.50
Need more?