Reference Only

106283-5301

Fiber Optic Cable Assemblies Quad Small Form-factor Pluggable Plus (QSFP+) Optical Breakout Cable Assy., 4 TX, 4 RX; 8 Fiber MTP - 8LC Multimode 50/125 m 3mm Round Cable Plenum, High Bandwidth (OM3), 1.0m (3.28') Lg., Aqua Cable.

Manufacturer:

Mfr Part:
106283-5301

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106283
ModeMultimode
Port TypeSimplex, Duplex
ApplicationPlenum
Connector End AMTP
Connector End BLC
Cable TypeBreakout
Fiber Diameter50 um, 125 um
Cable Length1 m
Number of Fibers8 Fiber
Jacket ColorAqua
Jacket MaterialOptical Fiber Non Conductive Plenum (OFNP)
Cable Diameter3 mm
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$252.11$2,521.10
$237.72$7,131.60
Need more?
Contact Us