Reference Only

106283-5001

Obsolete
Fiber Optic Cable Assemblies MX QSFP MTP-LC BOUT CABLE ASSY 1.0M

Manufacturer:

Mfr Part:
106283-5001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106283
ModeMultimode
Port TypeSimplex, Duplex
ApplicationPlenum
Connector End AMTP
Connector End BLC
Cable TypeBreakout
Fiber Diameter50 um, 125 um
Cable Length1 m
Number of Fibers8 Fiber
Jacket ColorOrange
Jacket MaterialOptical Fiber Non Conductive Plenum (OFNP)
Cable Diameter3 mm
FeaturesQuad small form factor pluggable plus (QSFP+)
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536700090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?