Reference Only

106283-4010

Fiber Optic Cable Assemblies Quad Small Form-factor Pluggable (QSFP) Optical Jumper Cable Assy., 4 TX, 4 RX; 8 Fiber MTP Singlemode 9/125 m 3mm Round Cable Plenum, OS2, 10.0m (32.81') Lg., Aqua Cable

Manufacturer:

Mfr Part:
106283-4010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106283
ModeSinglemode
Connector End AMTP
Connector End BMTP
Fiber Diameter9 um, 125 um
Cable Length10 m
Number of Fibers8 Fiber
Jacket ColorYellow
Cable Diameter3 mm
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # Aliases01062834010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?