Reference Only

106283-0001

Obsolete
Fiber Optic Cable Assemblies Molex QSFP SB Optica cal Cable Assy 1.0m

Manufacturer:

Mfr Part:
106283-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Cable Assemblies
Series106283
ModeMultimode
Port TypeSimplex
ApplicationPlenum
Connector End AMTP
Connector End BMTP
Cable TypeJumper
Fiber Diameter50 um, 125 um
Cable Length1 m
Number of Fibers8 Fiber
Jacket ColorOrange
Jacket MaterialOptical Fiber Non Conductive Plenum (OFNP)
Cable Diameter3 mm
FeaturesQuad small form factor pluggable plus (QSFP+)
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?