Reference Only
106267-3000
Fiber Optic Cable Assemblies POD TO 12F MTP MALE, 0.3M.
Datasheet
106267-3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 106267 | |
| Mode | Multimode | |
| Connector End A | MTP | |
| Connector End B | MTP | |
| Cable Type | Jumper | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 300 mm | |
| Number of Fibers | 12 Fiber | |
| Jacket Color | Orange | |
| Cable Diameter | 1.8 mm | |
| Insertion Loss | 2 dB | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | VersaBeam |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $110.29 | $2,205.80 | |
| $106.74 | $2,668.50 | |
| $99.61 | $4,980.50 | |
| $94.63 | $9,463.00 |
Need more?