Reference Only
106250-0238
Fiber Optic Connectors MXC-MT ADAPTER 8-PORT 8.3mm PITCH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106250 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Multimode | |
| Number of Positions | 8 Position | |
| Convert From | MXC | |
| Convert To | MT | |
| Body Material | Diecast | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1062500238 01062500238 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?