Reference Only

106250-0231

Fiber Optic Connectors MXC-MT ADAPTER 1-PORT 8.3mm PITCH

Manufacturer:

Mfr Part:
106250-0231

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106250
ProductAdapters
Port TypeSimplex
ModeMultimode
Number of Positions1 Position
Convert FromMXC
Convert ToMT
Body MaterialMetal
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1062500231 01062500231

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?