Reference Only
106181-0000
Fiber Optic Connectors MTP Adapter Assy Sn Snap/Screw Mnt BLK.
Datasheet
106181-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Product | Adapters | |
| Color | Black | |
| Series | 86181 | |
| Body Material | Thermoplastic (TP) | |
| Convert From | MTP | |
| Convert To | MTP | |
| Mode | Multimode, Singlemode | |
| Number of Positions | 1 Position | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | MTP | |
| Part # Aliases | 1061810000 861810000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.06 | $17,060.00 |
Need more?