Reference Only
106172-0000
Obsolete
Fiber Optic Connectors ST-FC ADAPTER (ZR SL ADAPTER (ZR SLEEVE)
Datasheet
106172-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106172 | |
| Product | Adapters | |
| Accessory Type | FC/ST Adapter | |
| Number of Positions | 1 Position | |
| Tradename | ST | |
| Body Material | Metal | |
| Convert From | FC | |
| Convert To | ST | |
| Mode | Singlemode | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?