Reference Only
106170-0430
Obsolete
Fiber Optic Connectors BSC ADAPTER W/SHIELD SHIELD ZR SLEEVE RED
Datasheet
106170-0430 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106170 | |
| Product | Adapters | |
| Mode | Singlemode | |
| Color | Red | |
| Accessory Type | BSC Adapter | |
| Convert From | BSC | |
| Convert To | BSC | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | BSCII | |
| Part # Aliases | 1061700430 861700430 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?