Reference Only

106167-0010

Fiber Optic Connectors SCD ADAPTER MTSL FLNG MM BEIGE.

Manufacturer:

Mfr Part:
106167-0010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106167
ProductAdapters
Port TypeDuplex
ModeMultimode
ColorBrown (Beige)
Number of Positions2 Position
Accessory TypeSC Adapter
Convert FromSC
Convert ToSC
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1061670010 861670010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us