Reference Only

106152-2000

Fiber Optic Connectors FC ADPTR SQUARE TIGHT.

Manufacturer:

Mfr Part:
106152-2000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106152
ProductAdapters
ModeSinglemode
Number of Positions1 Position
Convert FromFC-APC
Convert ToFC-APC
Body MaterialMetal
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1061522000 861522000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.25$11,100.00
Need more?