Reference Only

106152-1200

Obsolete
Fiber Optic Connectors FC ADAPTER (ZR SLEEV (ZR SLEEVE D-HOLE)

Manufacturer:

Mfr Part:
106152-1200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106152
ProductAdapters
ModeMultimode, Singlemode
Number of Positions1 Position
Convert FromFC
Convert ToFC
Body MaterialMetal
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?