Reference Only

106146-0100

Fiber Optic Connectors BLC AD ASSY 8 POS MM 8 POS MM PH.BRNZ.SLV.

Manufacturer:

Mfr Part:
106146-0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106146
ProductAdapters
ModeMultimode, Singlemode
ColorBlack
Number of Positions8 Position
Accessory TypeBLC Adapter
Convert FromBLC
Convert ToBLC
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameBLC
Part # Aliases1061460100 861460100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$159.11$7,955.50
Need more?
Contact Us