Reference Only

106145-2100

Fiber Optic Connectors BLC ADAPTER ASSY (2 POS) Zr SLEEVE BLACK

Manufacturer:

Mfr Part:
106145-2100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106145
ProductAdapters
ColorBlack
Number of Positions2 Position
Accessory TypeBLC Adapter
Convert FromBLC
Convert ToBLC
Body MaterialThermoplastic (TP
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameBLC
Part # Aliases1061452100 861452100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?