Reference Only

106145-1500

Obsolete
Fiber Optic Connectors BLC ADAPTER ASSY (2 TER ASSY (2 POS GRN)

Manufacturer:

Mfr Part:
106145-1500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106145
ProductAdapters
ModeSinglemode
ColorGreen
Number of Positions2 Position
Convert FromBLC-APC
Convert ToBLC-APC
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameBLC
Part # Aliases1061451500 861451500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?