Reference Only

106144-1100

Fiber Optic Connectors BLC ADAPTER ASSEMBLY APTER ASSEMBLY 4 POS

Manufacturer:

Mfr Part:
106144-1100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106144
ProductAdapters
ModeMultimode, Singlemode
ColorBlack
Number of Positions4 Position
Accessory TypeBLC Adapter
Convert FromBLC
Convert ToBLC
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameBLC
Part # Aliases1061441100 861441100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?