Reference Only
106127-1890
Fiber Optic Connectors METAL LC DUPLX ADPTR W/THREAD INSERTS.
Datasheet
106127-1890 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106127 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | 106127 | |
| Accessory Type | LC Adapter | |
| Body Material | Thermoplastic (TP) | |
| Convert From | LC | |
| Convert To | LC | |
| Fiber Diameter | 900 um | |
| Mode | Multimode, Singlemode | |
| Number of Positions | 2 Position | |
| Port Type | Duplex | |
| Product Type | Fiber Optic Connectors | |
| Product | Adapters | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 861271890 1061271890 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.09 | $2,409.00 | |
| $23.41 | $5,852.50 | |
| $23.03 | $11,515.00 |
Need more?