Reference Only

106127-0100

Obsolete
Fiber Optic Connectors SEALED LCD ADAPTER

Manufacturer:

Mfr Part:
106127-0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106127
ProductAdapters
Port TypeDuplex
ModeSinglemode
Fiber Diameter900 um
Number of Positions2 Position
Accessory TypeLC Adapter
Convert FromLC
Convert ToLC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Body MaterialMetal
FeaturesEMI Shielding
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?