Reference Only

106126-1450

Fiber Optic Connectors LC/APC Adapter, Duplex, Green Body, Ceramic Alignment Sleeve, Small Flange, Snap Mount, Metal Mtg Plate, SC Footprint.

Manufacturer:

Mfr Part:
106126-1450

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106126
ProductAdapters
Port TypeDuplex
ModeSinglemode
ColorGreen
Number of Positions2 Position
Accessory TypeLC Adapter
Convert FromLC
Convert ToLC
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1061261450 861261450

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Contact a Sales Representative

Each

(Minimum: 1,200 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.47$13,764.00
Need more?
Contact Us