Reference Only

106126-1430

Obsolete
Fiber Optic Connectors LC DPX ADAPTR ZR SLV SMALL FLANGE AQUA

Manufacturer:

Mfr Part:
106126-1430

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106126
ProductAdapters
Port TypeDuplex
ColorBlue (Aqua)
Number of Positions2 Position
Convert FromLC
Convert ToLC
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?