Reference Only

106125-0210

Obsolete
Fiber Optic Connectors LC DPX AD.LOW PROF P PH BR BGE W/RETAINER

Manufacturer:

Mfr Part:
106125-0210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106125
ProductAdapters
Port TypeDuplex
ModeMultimode
ColorBrown (Beige)
Number of Positions1 Position
Convert FromLC
Convert ToLC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Body MaterialThermoplastic (TP)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1061250210 861250210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?