Reference Only
106124-0110
Fiber Optic Connectors LC Adapter, Simplex, Beige Body, Metal Alignment Sleeve, Snap Mount Style, Standard Profile.
Datasheet
106124-0110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106124 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Color | Brown (Beige) | |
| Number of Positions | 1 Position | |
| Convert From | LC | |
| Convert To | LC | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.45 | $5,160.00 | |
| $6.14 | $6,140.00 |
Need more?