Reference Only

106115-4100

Fiber Optic Connectors LC-D EMI ADAPTER 45 45 DEGREE SNAP MOUNT.

Manufacturer:

Mfr Part:
106115-4100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106115
ProductAdapters
Port TypeDuplex
ModeMultimode, Singlemode
ColorBlue
Accessory TypeLC Adapter
Convert FromLC
Convert ToLC
Body MaterialMetal
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1061154100 861154100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us