Reference Only

106115-2116

Fiber Optic Connectors EMI LC Adapter, Duplex, Metal Body, Phosphor Bronze (CuSn) Alignment Sleeve, Snap Mount Style, Shutter One Side, Conductive Fabric Gasket

Manufacturer:

Mfr Part:
106115-2116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106115
ProductAdapters
Port TypeDuplex
ModeMultimode
Accessory TypeLC Adapter
Convert FromLC
Convert ToLC
Body MaterialMetal
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1061152116 861152116

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?