106114-1524 Molex

106114-1524

Fiber Optic Connectors 1X4 MPO-MT EMI ADAPTR TAB UP/TAB UP

Manufacturer:

Mfr Part:
106114-1524

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106114
ProductAdapters
Port TypeSimplex
ModeMultimode, Singlemode
Number of Positions4 Position
Accessory TypeMPO Adapter
Convert FromMPO
Convert ToMT
Body MaterialDiecast Alloy
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
Part # Aliases1061141524 01061141524

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?