Reference Only

106114-0100

Fiber Optic Connectors EMI MPO Adapter, Angled, Simplex, Metal Body, Single Screw Mount Style, Shutter One Side.

Manufacturer:

Mfr Part:
106114-0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106114
ProductAdapters
Port TypeSimplex
ModeMultimode, Singlemode
Accessory TypeMPO Adapter
Convert FromMPO
Convert ToMPO
Body MaterialMetal
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?