Reference Only
106105-2000
Fiber Optic Connectors HBMT MBOARD ASSY (DB BOARD FLOAT)UNPLATED
Datasheet
106105-2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 86105 | |
| Product | Accessories | |
| Mode | Multimode, Singlemode | |
| Color | Black | |
| Number of Positions | 4 Position | |
| Accessory Type | Adapter Housing | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | HBMT | |
| Part # Aliases | 1061052000 861052000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?