Reference Only
106105-1100
Fiber Optic Connectors DAUGHTERBOARD ASSEMB MBLY (SCREW VERSION).
Datasheet
106105-1100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106105 | |
| Product | Housings | |
| Mode | Multimode, Singlemode | |
| Color | Black | |
| Number of Positions | 4 Position | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | HBMT | |
| Part # Aliases | 1061051100 861051100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.05 | $4,702.50 | |
| $88.15 | $8,815.00 |
Need more?