Reference Only
106073-0021
Fiber Optic Connectors SNAPMATE HOUSING/SPL LIT SLEEVE KIT BLACK.
Datasheet
106073-0021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106073 | |
| Product | Kits | |
| Color | Black | |
| Body Material | Phosphor Bronze | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | SnapMate | |
| Type | Adapter Kit | |
| Part # Aliases | 1060730021 860730021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.44 | $3,552.00 | |
| $4.22 | $4,220.00 | |
| $3.96 | $7,920.00 |
Need more?