Reference Only

106059-8120

Fiber Optic Connectors IND PLG CON PLSTBODY W/LOGO LC MULTIMOD

Manufacturer:

Mfr Part:
106059-8120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106059
ProductConnectors
ModeMultimode
Fiber Diameter127 um
ColorBlack
Number of Positions2 Position
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameIndustrial LC
TypePlug
Part # Aliases1060598120 01060598120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?