Reference Only

106059-8020

End of Life
Fiber Optic Connectors Optical Industrial Plug Connector

Manufacturer:

Mfr Part:
106059-8020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106059
ProductConnectors
Port TypeDuplex
ModeMultimode
Fiber Diameter127 um
ColorBlack
Number of Positions2 Position
PackagingBulk
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypePlug
Part # Aliases1060598020 01060598020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?