Reference Only

106059-8008

End of Life
Fiber Optic Connectors IND PLG CON MTL BDY LC SGLE MODE

Manufacturer:

Mfr Part:
106059-8008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFiber Optic Connectors
Series106059
ProductConnectors
ModeSinglemode
Fiber Diameter125.5 um
ColorBlack
Number of Positions2 Position
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameIndustrial LC
TypePlug
Part # Aliases1060598008 01060598008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?